FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,036 In Stock | 1 : ¥2.55000 Cut Tape (CT) 1,500 : ¥1.78175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | - | Solder Retention | 125V | -20°C ~ 85°C | - | ||
11,398 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥2.27143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | - | Solder Retention | 125V | -20°C ~ 85°C | - |