FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 200485Easy-On FD19 505110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFFC, FPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
1450
Height Above Board
0.075" (1.90mm)0.220" (5.59mm)
Locking Feature
Auto Lock, Push Button ReleaseFlip Lock, Backlock
Cable End Type
NotchedTabbed, Tapered
Contact Material
Copper AlloyPhosphor Bronze
Actuator Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5051101492
5051101492
CONN FFC BOTTOM 14POS 0.5MM R/A
Molex
33,537
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥3.26433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
2004850560
2004850550
CONN FFC VERT 50POS 0.5MM SMD
Molex
7,067
In Stock
1 : ¥29.64000
Cut Tape (CT)
1,200 : ¥17.20166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.220" (5.59mm)
Auto Lock, Push Button Release
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.