046214030010846+ | |
---|---|
DigiKey Part Number | 478-046214030010846+TR-ND - Tape & Reel (TR) 478-046214030010846+CT-ND - Cut Tape (CT) 478-046214030010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214030010846+ |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 046214030010846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.70100 | ¥127.01 |
25 | ¥12.15720 | ¥303.93 |
50 | ¥11.88780 | ¥594.39 |
100 | ¥11.34760 | ¥1,134.76 |
250 | ¥10.26720 | ¥2,566.80 |
500 | ¥9.45654 | ¥4,728.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.10570 | ¥8,105.70 |
2,000 | ¥7.83548 | ¥15,670.96 |
3,000 | ¥7.56531 | ¥22,695.93 |
5,000 | ¥7.18703 | ¥35,935.15 |
10,000 | ¥7.02493 | ¥70,249.30 |