FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Hirose Electric Co LtdMolexTE Connectivity AMP Connectors
Series
-BackFlip, Easy-On 503480 FHB1FH12TF31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
10151622
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.039" (1.00mm)0.069" (1.75mm)0.101" (2.56mm)0.142" (3.60mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
StraightStraight, TaperedTabbed
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V200V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
1-84953-5
1-84953-5
CONN FPC TOP 15POS 1MM R/A
TE Connectivity AMP Connectors
6,929
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,200 : ¥4.37254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.101" (2.56mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
200V
-40°C ~ 85°C
UL94 V-0
FH12-Series_16-Pos
FH12-16S-0.5SVA(54)
CONN FFC VERT 16POS 0.5MM SMD
Hirose Electric Co Ltd
3,046
In Stock
1 : ¥12.31000
Cut Tape (CT)
1,000 : ¥6.84082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.142" (3.60mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
TF31-10S-0.5SH(800)
TF31-10S-0.5SH(800)
CONN FFC BOTTOM 10POS 0.5MM R/A
Hirose Electric Co Ltd
7,888
In Stock
1 : ¥13.22000
Cut Tape (CT)
3,000 : ¥6.77947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.069" (1.75mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
5034802200
5034802200
CONN FFC FPC 22POS 0.5MM R/A
Molex
14,008
In Stock
1 : ¥16.09000
Cut Tape (CT)
3,000 : ¥8.35824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.