FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
679 In Stock | 1 : ¥26.11000 Cut Tape (CT) 800 : ¥12.93044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.087" (2.20mm) | Solder | - | 0.232" (5.90mm) | - | - | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
355 In Stock | 1 : ¥37.93000 Cut Tape (CT) 250 : ¥26.55476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 20 | 0.087" (2.20mm) | Solder | - | 0.205" (5.20mm) | - | - | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
500 In Stock | 1 : ¥42.28000 Cut Tape (CT) 250 : ¥29.60192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 28 | 0.087" (2.20mm) | Solder | - | 0.205" (5.20mm) | - | - | Copper Alloy | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 |