FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On 52746Easy-On FD19 200528TF31
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
102040
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.075" (1.90mm)0.079" (2.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
Straight, TabbedStraight, TaperedTabbed
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
05274610xx
0527461071
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
7,631
In Stock
1 : ¥12.97000
Cut Tape (CT)
1,000 : ¥7.03145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
2005280200
2005280200
CONN FFC FPC BOTTOM 20POS 1MM RA
Molex
6,225
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.45668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
TF31-40S-0.5SH(800)
TF31-40S-0.5SH(800)
CONN FFC BOTTOM 40POS 0.5MM R/A
Hirose Electric Co Ltd
8,035
In Stock
1 : ¥16.01000
Cut Tape (CT)
1 : ¥22.82000
Tape & Reel (TR)
3,000 : ¥11.22373
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.