FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,558 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥7.84717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
6,209 In Stock | 1 : ¥27.67000 Cut Tape (CT) 1,200 : ¥19.48630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 80 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 |