FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
JST Sales America Inc.Panasonic Electric WorksTE Connectivity AMP Connectors
Series
-FMNY5BW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, TopContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
81112
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.039" (1.00mm)0.118" (3.00mm)0.217" (5.50mm)
Locking Feature
-Flip Lock, BacklockSlide Lock
Cable End Type
NotchedStraightTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyamide (PA9T), Nylon 9T
Actuator Material
-Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T
Features
-Low Insertion Force (LIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-55°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
08FMN-SMT-A-TF(LF)(SN)
08FMN-SMT-A-TF
CONN FFC TOP 8POS 1MM R/A
JST Sales America Inc.
17,255
In Stock
1 : ¥5.09000
Cut Tape (CT)
2,000 : ¥2.54898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Top
8
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF)
50V
-25°C ~ 85°C
UL94 V-0
2,272
In Stock
1 : ¥14.94000
Cut Tape (CT)
1,000 : ¥8.34806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
11
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T
Polyamide (PA9T), Nylon 9T
Zero Insertion Force (ZIF)
125V
-20°C ~ 85°C
UL94 V-0
AYF531265
AYF531265TA
CONN FPC 12POS 0.5MM R/A
Panasonic Electric Works
676
In Stock
1 : ¥7.14000
Bulk
Bulk
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.