FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,518 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.97761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
14,356 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.88833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 45 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |