FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,964 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,500 : ¥2.96161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | - | Solder Retention | 125V | -20°C ~ 85°C | - | ||
2,952 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥12.08960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
7,349 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.81658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
3,142 In Stock | 1 : ¥20.52000 Cut Tape (CT) 1,700 : ¥9.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
3,082 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,700 : ¥10.59069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
11,320 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.05199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.33mm | 0.071" (1.80mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
1,022 In Stock | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥5.57216 Tape & Reel (TR) 5,000 : ¥4.45382 Tape & Reel (TR) 1 : ¥11.58000 Cut Tape (CT) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock, Backlock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |