FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,772 In Stock | 1 : ¥17.65000 Cut Tape (CT) 1,000 : ¥9.82090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
3,346 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,200 : ¥2.23013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.167" (4.25mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | 30V | -25°C ~ 85°C | UL94 V-0 | |||
14,318 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥3.33006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.199" (5.05mm) | - | Straight | Phosphor Bronze | Tin Bismuth | Polyphenylene Sulfide (PPS) | - | - | 125V | -20°C ~ 85°C | UL94 V-0 | |||
2,897 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥3.19472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
6,239 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.45668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
1,580 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.98738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.33mm | 0.209" (5.30mm) | - | - | Phosphor Bronze | Gold | Thermoplastic, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 | |||
1,214 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,000 : ¥3.40814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.199" (5.05mm) | - | Straight | Phosphor Bronze | Tin Bismuth | Polyphenylene Sulfide (PPS) | - | - | 125V | -20°C ~ 85°C | UL94 V-0 | |||
1,079 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥1.91288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CIC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.209" (5.30mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Thermoplastic, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 | |||
310 In Stock | 1 : ¥5.50000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.209" (5.30mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Thermoplastic, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 |