FFC, FPC (Flat Flexible) Connector Assemblies

Results: 6
Series
BackFlip, Easy-On 503480 FHB1Easy-On 501951Easy-On 52559Easy-On 52745Easy-On 52746Easy-On FD19 505110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
-FFC, FPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and BottomContacts, Vertical - 1 Sided
Height Above Board
0.039" (1.00mm)0.075" (1.90mm)0.079" (2.00mm)0.154" (3.90mm)0.181" (4.60mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
StraightStraight, TaperedTabbed, Tapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
-Polyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9TPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
503480-0800
5034800800
CONN FFC FPC 8POS 0.5MM R/A
Molex
63,461
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥3.63103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
0527450897
0527450897
CONN TOP 8POS 0.5MM R/A
Molex
4,561
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.62790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
0527460871
0527460871
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
4,533
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.62790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
5051100892
5051100892
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
52,131
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥2.36032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0525590853
0525590853
CONN FFC FPC VERT 8POS 0.5MM SMD
Molex
9,327
In Stock
1 : ¥12.07000
Cut Tape (CT)
1,000 : ¥6.69780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0.5 FPC HSG ASSY EASYONST8CKTEMB
5019510830
0.5 FPC HSG ASSY EASYONST8CKTEMB
Molex
0
In Stock
Check Lead Time
1 : ¥5.58000
Cut Tape (CT)
12,000 : ¥2.92447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm
0.181" (4.60mm)
Flip Lock
Straight, Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 6

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.