FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,678 In Stock | 1 : ¥2.38000 Cut Tape (CT) 2,000 : ¥1.06260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
4,000 In Stock | 2,000 : ¥1.04881 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,000 : ¥1.33992 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | - | Solder Retention | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,000 : ¥1.66495 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | - | Solder Retention | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA6T), Nylon 6T, Glass Filled | - | Solder Retention | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Thermoplastic, Glass Filled | - | Solder Retention | 50V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA6T), Nylon 6T, Glass Filled | - | Solder Retention | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Thermoplastic, Glass Filled | - | Solder Retention | 50V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Tapered | Phosphor Bronze | Gold | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled | - | - | 100V | -55°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FFC, FPC | - | Contacts, Bottom | 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 |