FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,175 In Stock | 1 : ¥6.32000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4,532 In Stock | 1 : ¥10.43000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4,941 In Stock | 1 : ¥7.88000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
14,676 In Stock | 1 : ¥9.52000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 5 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1,853 In Stock | 1 : ¥22.41000 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1,788 In Stock | 1 : ¥18.96000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 7 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
309 In Stock | 1 : ¥7.47000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : ¥3.03683 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : ¥3.11808 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : ¥3.11808 Tube | Tube | Active | - | - | Plug | 2 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : ¥3.60217 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : ¥3.60217 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥5.28182 Tube | Tube | Active | - | - | Plug | 3 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥5.56918 Tube | Tube | Active | - | - | Plug | 3 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥5.60163 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥5.60163 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥5.60163 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥7.13817 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥7.13817 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥7.13817 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥7.13817 Tube | Tube | Active | - | - | Plug | 4 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : ¥7.48410 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥8.03203 Bulk | Bulk | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥8.18876 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 3,180 : ¥8.76105 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 |