FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,980 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥7.47092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
14,671 In Stock | 1 : ¥28.16000 Cut Tape (CT) 5,000 : ¥14.66008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 61 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
9,771 In Stock | 1 : ¥29.64000 Cut Tape (CT) 5,000 : ¥15.41465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 71 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
493 In Stock | 1 : ¥27.50000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 41 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
1,000 In Stock | 1 : ¥31.94000 Tape & Reel (TR) 500 : ¥21.70820 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 5,000 : ¥8.57997 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥9.28577 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥9.74896 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 35 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥10.95194 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 41 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥11.46936 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥12.22392 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 51 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥18.29686 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥26.58548 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 71 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | 1 : ¥30.38000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 29 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | FPC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 29 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | FPC | Surface Mount, Right Angle | Contacts, Bottom | 41 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 51 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | FPC | Surface Mount, Right Angle | Contacts, Bottom | 61 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 71 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Last Time Buy | Tape & Reel (TR) | Last Time Buy | FPC | Surface Mount, Right Angle | Contacts, Bottom | 35 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | FPC | Surface Mount, Right Angle | Contacts, Bottom | 35 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 |