FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,255 In Stock | 1 : ¥17.08000 Cut Tape (CT) 2,500 : ¥11.97193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,389 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥10.91214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
7,481 In Stock | 1 : ¥21.18000 Cut Tape (CT) 2,500 : ¥11.52381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,955 In Stock | 1 : ¥22.41000 Cut Tape (CT) 2,500 : ¥12.08960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
12,137 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥12.10628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | - | - | - | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
6,011 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥12.17612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
6,387 In Stock | 1 : ¥25.94000 Cut Tape (CT) 2,500 : ¥13.94380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 68 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | - | - | - | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
9,948 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥11.75378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,322 In Stock | 1 : ¥27.34000 Cut Tape (CT) 500 : ¥17.77472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,787 In Stock | 1 : ¥24.47000 Cut Tape (CT) 2,500 : ¥12.76126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥13.63731 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | - | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥16.49252 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥17.90230 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 28 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥21.11610 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥25.31690 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥25.54234 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 68 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥25.59882 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 500 : ¥27.93878 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 |