FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,826 In Stock | 1 : ¥10.02000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
7,195 In Stock | 1 : ¥14.94000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,394 In Stock | 1 : ¥16.09000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 9 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
6,720 In Stock | 1 : ¥23.64000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 9 | 0.100" (2.54mm) | IDC | 0.30mm | - | Flip Lock, Backlock | Straight | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,065 In Stock | 1 : ¥6.90000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 2 | 0.100" (2.54mm) | Solder | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,170 In Stock | 1 : ¥7.22000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 3 | 0.100" (2.54mm) | Solder | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,338 In Stock | 1 : ¥7.72000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,054 In Stock | 1 : ¥8.05000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 4 | 0.100" (2.54mm) | Solder | 0.30mm | - | Flip Lock, Backlock | Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
818 In Stock | 1 : ¥8.29000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 5 | 0.100" (2.54mm) | Solder | 0.30mm | - | Flip Lock, Backlock | Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,682 In Stock | 1 : ¥11.00000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 8 | 0.100" (2.54mm) | Solder | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,029 In Stock | 1 : ¥11.17000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 5 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,024 In Stock | 1 : ¥17.40000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 10 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
280 In Stock | 1 : ¥20.20000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
360 In Stock | 1 : ¥21.18000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 13 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
606 In Stock | 1 : ¥21.59000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.20mm | - | Flip Lock | Tapered | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | Solder Retention | 500V | -65°C ~ 105°C | UL94 V-0 | |||
682 In Stock | 1 : ¥22.25000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 14 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
509 In Stock | 1 : ¥24.14000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 16 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
145 In Stock | 1 : ¥29.97000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 19 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
524 In Stock | 1 : ¥30.87000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 20 | 0.100" (2.54mm) | IDC | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
610 In Stock | 1 : ¥34.97000 Tray | Tray | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 21 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,193 In Stock | 1 : ¥8.05000 Tray | Tray | Active | CIC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.33mm | - | Slide Lock | Notched | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
1,998 In Stock | 1 : ¥8.29000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 4 | 0.100" (2.54mm) | Solder | 0.20mm | - | Flip Lock | Tapered | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
735 In Stock | 1 : ¥10.18000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 6 | 0.100" (2.54mm) | Solder | 0.30mm | - | Flip Lock, Backlock | Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
204 In Stock | 1 : ¥11.41000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 9 | 0.100" (2.54mm) | Solder | 0.30mm, 0.33mm | - | Slide Lock | Straight, Tapered | Copper Nickel Alloy | Tin | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 | |||
490 In Stock | 1 : ¥12.89000 Tray | Tray | Active | FFC | Free Hanging (In-Line) | Header | 7 | 0.100" (2.54mm) | Solder | 0.20mm | - | Flip Lock | Notched | Copper Nickel Alloy | Gold or Gold, GXT™ | Thermoplastic | - | Solder Retention, Zero Insertion Force (ZIF) | 500V | -65°C ~ 105°C | UL94 V-0 |