FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | CIC | Through Hole, Right Angle | Contacts, Top | 7 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Alloy | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Active | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 20 | 0.049" (1.25mm) | Kinked Pin | 0.30mm, 0.33mm | 0.197" (5.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Alloy | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 14 | 0.049" (1.25mm) | Kinked Pin | 0.30mm, 0.33mm | 0.197" (5.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.049" (1.25mm) | Kinked Pin | 0.30mm, 0.33mm | 0.217" (5.50mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Alloy | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.049" (1.25mm) | Kinked Pin | 0.30mm, 0.33mm | 0.217" (5.50mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Alloy | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | CIC | Through Hole, Right Angle | Contacts, Top | 4 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.197" (5.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Alloy | Polyethylene Terephthalate (PET), Glass Filled | Polyethylene Terephthalate (PET), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 |