FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 540 : ¥2.39878 Bulk | Bulk | Active | FFC | Through Hole, Right Angle | Contacts, Bottom | 15 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.189" (4.80mm) | - | Straight | Copper Alloy | Tin | Polybutylene Terephthalate (PBT) | - | Low Insertion Force (LIF) | 200V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 650 : ¥3.35755 Bulk | Bulk | Active | FFC | Through Hole | Contacts, Vertical - 1 Sided | 21 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.295" (7.50mm) | - | Straight | Copper Alloy | Tin | Polybutylene Terephthalate (PBT) | - | Low Insertion Force (LIF) | 200V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 330 : ¥4.15415 Bulk | Bulk | Active | FFC | Through Hole, Right Angle | Contacts, Bottom | 26 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.189" (4.80mm) | - | Straight | Copper Alloy | Tin | Polybutylene Terephthalate (PBT) | - | Low Insertion Force (LIF) | 200V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 300 : ¥4.47407 Bulk | Bulk | Active | FFC | Through Hole, Right Angle | Contacts, Bottom | 28 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.189" (4.80mm) | - | Straight | Copper Alloy | Tin | Polybutylene Terephthalate (PBT) | - | Low Insertion Force (LIF) | 200V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 270 : ¥4.79330 Bulk | Bulk | Active | FFC | Through Hole, Right Angle | Contacts, Bottom | 30 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.189" (4.80mm) | - | Straight | Copper Alloy | Tin | Polybutylene Terephthalate (PBT) | - | Low Insertion Force (LIF) | 200V | -25°C ~ 85°C | UL94 V-0 |