FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,642 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.47971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
5,387 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥10.91175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.098" (2.50mm) | Flip Lock, Backlock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,429 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,500 : ¥4.03877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 37 | 0.010" (0.25mm) | Solder | 0.20mm | 0.051" (1.30mm) | Slide Lock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | ||
5,580 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1 : ¥14.53000 Tape & Reel (TR) 2,500 : ¥6.67023 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.012" (0.30mm) | Solder | 0.20mm | 0.049" (1.25mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Low Insertion Force (LIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
5,850 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,000 : ¥6.25187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.100" (2.54mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
0 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.39545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 |