FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,664 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.89428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.071" (1.80mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled, Halogen Free | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
199 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.67928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.098" (2.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Thermoplastic | Thermoplastic | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 |