FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 54104Easy-On FD19 505110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
1040
Height Above Board
0.075" (1.90mm)0.079" (2.00mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
Straight, TaperedTabbed, Tapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5051101092
5051101092
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
68,518
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.97761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0541044031
0541044031
CONN FFC FPC TOP 40POS 0.5MM R/A
Molex
27,047
In Stock
1 : ¥26.85000
Cut Tape (CT)
1,500 : ¥15.04249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.