FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
535 In Stock | 1 : ¥57.14000 Cut Tape (CT) 200 : ¥45.22905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide, Solder Retention | 120V | -40°C ~ 110°C | - | |||
0 In Stock Check Lead Time | 1 : ¥40.14000 Cut Tape (CT) 200 : ¥31.78435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.071" (1.80mm) | Solder | - | 0.311" (7.90mm) | - | - | Copper Alloy | Gold | Thermoplastic | - | Board Guide, Solder Retention | 120V | -40°C ~ 110°C | - |