FFC, FPC (Flat Flexible) Connector Assemblies

Results: 17
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdKYOCERA AVXMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
-6244, KyoceraAorora F31WEasy-On 52559Easy-On 52745Easy-On FD19 505110FH12SFV-RTF38WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
-FFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Vertical - 1 Sided
Number of Positions
101216182022
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm0.30mm, 0.33mm
Height Above Board
0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.154" (3.90mm)0.161" (4.10mm)0.163" (4.15mm)0.167" (4.25mm)0.169" (4.30mm)0.205" (5.20mm)0.220" (5.59mm)
Locking Feature
-Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
StraightStraight or TaperedStraight, TaperedTabbedTabbed, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreePlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledThermoplastic, Glass Filled
Actuator Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic
Features
-Low Insertion Force (LIF)Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F31W-1A7H1-11016
F31W-1A7H1-11016
CONN FFC VERT 16POS 0.5MM SMD
Amphenol ICC (FCI)
7,495
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,200 : ¥4.08889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.167" (4.25mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0525591052
0525591052
CONN FFC VERT 10POS 0.5MM SMD
Molex
43,110
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥6.24668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
FH12-16S-0.5SH(55)
FH12-16S-0.5SH(55)
CONN FFC BOTTOM 16POS 0.5MM R/A
Hirose Electric Co Ltd
11,117
In Stock
1 : ¥15.43000
Cut Tape (CT)
2,000 : ¥8.29605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0525591853
0525591853
CONN FFC VERT 18POS 0.5MM SMD
Molex
2,532
In Stock
1 : ¥22.91000
Cut Tape (CT)
1,000 : ¥13.26163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
18
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0525592052
0525592052
CONN FFC VERT 20POS 0.5MM SMD
Molex
14,800
In Stock
1 : ¥24.30000
Cut Tape (CT)
1,000 : ¥14.07325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
SFV22R-1STE1HLF
SFV22R-1STE1HLF
CONN FFC BOTTOM 22POS 0.5MM R/A
Amphenol ICC (FCI)
9,753
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.29453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
1-1734742-6
1-1734742-6
CONN FFC VERT 16POS 0.5MM SMD
TE Connectivity AMP Connectors
16,583
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,000 : ¥4.36056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.163" (4.15mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
046244416010846+
046244416010846+
CONN FFC VERT 16POS 0.5MM SMD
KYOCERA AVX
3,081
In Stock
1 : ¥6.73000
Cut Tape (CT)
1,500 : ¥3.48813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.161" (4.10mm)
-
Tapered
Copper Alloy
Gold
Plastic
-
Low Insertion Force (LIF)
50V
-40°C ~ 85°C
-
5051101692
5051101692
CONN FFC BOTTOM 16POS 0.5MM R/A
Molex
25,704
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.45789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0527451697
0527451697
CONN TOP 16POS 0.5MM R/A
Molex
7,448
In Stock
1 : ¥15.11000
Cut Tape (CT)
1,000 : ¥6.93827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
0525591252
0525591252
CONN FFC VERT 12POS 0.5MM SMD
Molex
8,055
In Stock
1 : ¥15.76000
Cut Tape (CT)
1,000 : ¥8.77119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
687316124422
687316124422
CONN FPC VERT 16POS 0.5MM SMD
Würth Elektronik
2,422
In Stock
1 : ¥16.42000
Cut Tape (CT)
1,000 : ¥10.77947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.169" (4.30mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
0525592253
0525592253
CONN FFC VERT 22POS 0.5MM SMD
Molex
15,200
In Stock
1 : ¥17.40000
Cut Tape (CT)
1,000 : ¥12.26857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
22
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
1-84982-6
1-84982-6
CONN FFC FPC VERT 16POS 1MM SMD
TE Connectivity AMP Connectors
14,845
In Stock
1 : ¥6.57000
Cut Tape (CT)
800 : ¥4.52648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.220" (5.59mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
-
-
125V
-20°C ~ 85°C
-
TF38-16S-0.5SV(830)
TF38-16S-0.5SV(830)
CONN FFC VERT 16POS 0.5MM SMD
Hirose Electric Co Ltd
3,695
In Stock
1 : ¥11.08000
Cut Tape (CT)
1 : ¥11.08000
Tape & Reel (TR)
1,000 : ¥4.72064
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.205" (5.20mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0525591633
0525591633
CONN FFC VERT 16POS 0.5MM SMD
Molex
18,261
In Stock
1 : ¥17.82000
Cut Tape (CT)
1,000 : ¥9.05041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC VERT 16POS 0.5MM SMD
0525591653
CONN FFC VERT 16POS 0.5MM SMD
Molex
0
In Stock
Check Lead Time
6,000 : ¥10.33014
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 17

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.