FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Series
BackFlip, Easy-On 503480 FHB1Easy-On 51296
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
122440
Height Above Board
0.039" (1.00mm)0.051" (1.30mm)
Locking Feature
Flip LockFlip Lock, Backlock
Cable End Type
Straight, TabbedStraight, Tapered
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
503480-1200
5034801200
CONN FFC FPC 12POS 0.5MM R/A
Molex
6,024
In Stock
1 : ¥10.26000
Cut Tape (CT)
3,000 : ¥5.11110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
5034801700
5034802400
CONN FFC FPC 24POS 0.5MM R/A
Molex
13,929
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥9.02575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
0512964094
0512964094
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
1,282
In Stock
1 : ¥44.09000
Cut Tape (CT)
3,000 : ¥23.78514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.051" (1.30mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.