FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,641 In Stock | 1 : ¥13.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Rotary Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
20,918 In Stock | 1 : ¥15.93000 Cut Tape (CT) 5,000 : ¥7.81043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 31 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 HB | |||
10,329 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥9.37365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 HB | |||
24,473 In Stock 52,500 Factory | 1 : ¥10.67000 Cut Tape (CT) 1,500 : ¥6.94831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 18 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
7,437 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥8.71200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 33 | 0.012" (0.30mm) | Solder | 0.20mm | 0.039" (1.00mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 HB | |||
7,872 In Stock | 1 : ¥20.11000 Cut Tape (CT) 5,000 : ¥9.92505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 25 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,875 In Stock | 1 : ¥16.09000 Cut Tape (CT) 5,000 : ¥2.15500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 13 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
4,404 In Stock | 1 : ¥21.34000 Cut Tape (CT) 5,000 : ¥3.05804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 35 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥15.76000 Cut Tape (CT) 2,000 : ¥5.67791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 35 | 0.012" (0.30mm) | Solder | 0.15mm | 0.033" (0.84mm) | Flip Lock | Straight | Copper Alloy | Gold | Plastic | - | Low Insertion Force (LIF) | 50V | -40°C ~ 85°C | - |