FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-BackFlip, Easy-On 503480 FHB1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
610
Height Above Board
0.039" (1.00mm)0.163" (4.15mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
Straight or TaperedStraight, Tapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5034801000
5034801000
CONN FFC FPC 10POS 0.5MM R/A
Molex
36,056
In Stock
1 : ¥8.95000
Cut Tape (CT)
3,000 : ¥4.47987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
1734742-6
1734742-6
CONN FFC FPC VERT 6POS 0.5MM SMD
TE Connectivity AMP Connectors
31,246
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥2.73058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.163" (4.15mm)
Slide Lock
Straight or Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.