FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolex
Series
Aorora F52REasy-On 52745TF12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
813
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.039" (1.00mm)0.079" (2.00mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
NotchedStraight, TaperedTapered
Contact Finish
GoldTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F52R-1A7H1_series
F52R-1A7H1-11013
CONN FFC FPC BOTTOM 13POS 1MM RA
Amphenol ICC (FCI)
10,571
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,800 : ¥1.76821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.039" (1.00mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
TF12S-13S-0.5SH(800)
TF12S-13S-0.5SH(800)
CONN FPC BOTTOM 13POS 0.5MM R/A
Hirose Electric Co Ltd
13,294
In Stock
1 : ¥10.84000
Cut Tape (CT)
5,000 : ¥5.06358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.020" (0.50mm)
Solder
0.20mm
0.039" (1.00mm)
Flip Lock, Backlock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
0527450833
0527450833
CONN FFC FPC TOP 8POS 0.5MM R/A
Molex
880
In Stock
1 : ¥9.69000
Cut Tape (CT)
6,000 : ¥4.66088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.