FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
BackFlip, Easy-On 502598Easy-On 502244
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
3351
Pitch
0.012" (0.30mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.045" (1.14mm)0.092" (2.33mm)
Locking Feature
Flip LockFlip Lock, Backlock
Cable End Type
StraightTapered
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5022443330
5022443330
CONN FFC BOTTOM 33POS 0.5MM R/A
Molex
19,949
In Stock
1 : ¥18.88000
Cut Tape (CT)
2,500 : ¥9.78727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
33
0.020" (0.50mm)
Solder
0.30mm
0.092" (2.33mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
5025985191
5025985193
CONN FPC 51POS 0.3MM R/A
Molex
23,340
In Stock
1 : ¥23.15000
Cut Tape (CT)
3,000 : ¥12.48252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
51
0.012" (0.30mm)
Solder
0.20mm
0.045" (1.14mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0, UL94 HB
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.