FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
Aorora F31WFH40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Number of Positions
81020
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm
Height Above Board
0.167" (4.25mm)0.228" (5.80mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
Straight, TaperedTabbed
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Features
-Solder Retention, Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH40-20S-0
FH40-20S-0.5SV
CONN FPC VERT 20POS 0.5MM SMD
Hirose Electric Co Ltd
5,758
In Stock
1 : ¥17.49000
Cut Tape (CT)
1,000 : ¥9.05788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.228" (5.80mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-40°C ~ 105°C
UL94 V-0
F31W-1A7H1-11008
F31W-1A7H1-11008
CONN FFC FPC VERT 8POS 0.5MM SMD
Amphenol ICC (FCI)
10,699
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,200 : ¥2.24108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.167" (4.25mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FH40-10S-0
FH40-10S-0.5SV
CONN FPC VERT 10POS 0.5MM SMD
Hirose Electric Co Ltd
2,557
In Stock
1 : ¥13.87000
Cut Tape (CT)
1,000 : ¥7.63052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.228" (5.80mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.