FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
820 In Stock | 1 : ¥21.76000 Cut Tape (CT) 500 : ¥14.07554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 17 | 0.012" (0.30mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | - | 30V | -55°C ~ 85°C | UL94 V-0 | |||
8,452 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.72085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 17 | 0.012" (0.30mm) | Solder | 0.20mm | 0.037" (0.95mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | Plastic | Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 HB |