FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-BackFlip, Easy-On 503480 FHB1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, TopContacts, Top and Bottom
Number of Positions
424
Height Above Board
0.039" (1.00mm)0.081" (2.05mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
Straight or TaperedTapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledThermoplastic
Actuator Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V250V
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5034800440
5034800440
CONN FFC FPC 4POS 0.5MM R/A
Molex
1,586
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,500 : ¥2.83707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
2-1734839-4
2-1734839-4
CONN FPC TOP 24POS 0.5MM R/A
TE Connectivity AMP Connectors
20,419
In Stock
1 : ¥6.98000
Cut Tape (CT)
2,000 : ¥5.33104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
24
0.020" (0.50mm)
Solder
0.30mm
0.081" (2.05mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic
Thermoplastic
Solder Retention, Zero Insertion Force (ZIF)
250V
-20°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.