FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Easy-On 502231Easy-On 52610
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Number of Positions
1324
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.226" (5.74mm)0.238" (6.05mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightTapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass FilledPolyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5022312400
5022312400
CONN FFC VERT 24POS 0.5MM SMD
Molex
9,628
In Stock
1 : ¥17.40000
Cut Tape (CT)
1,000 : ¥9.67788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Solder
0.30mm
0.238" (6.05mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
0526101372
0526101372
CONN FPC VERT 13POS 1MM SMD
Molex
12,625
In Stock
1 : ¥13.87000
Cut Tape (CT)
1,000 : ¥6.34207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.