FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,185 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,000 : ¥4.66867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
1,720 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.22389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | - | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | - | |||
12,951 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.21817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | - | Straight or Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Halogen Free | - | - | 100V | -55°C ~ 105°C | UL94 V-0 |