FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Manufacturer
GCTHirose Electric Co LtdMolexOmron Electronics Inc-EMC Div
Series
Easy-On 503566FFC2B28FH12XF2M
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
6101220354550
Pitch
0.012" (0.30mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.037" (0.95mm)0.039" (1.00mm)0.079" (2.00mm)0.083" (2.10mm)
Locking Feature
Flip LockFlip Lock, BacklockRotary Lock, Backlock
Cable End Type
StraightTabbedTapered
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), NylonThermoplastic
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)Thermoplastic
Features
-Solder RetentionZero Insertion Force (ZIF)
Voltage Rating
30V50V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
69,396
In Stock
1 : ¥8.70000
Cut Tape (CT)
1,500 : ¥5.69657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
13,258
In Stock
270,000
Factory
1 : ¥9.61000
Cut Tape (CT)
1,500 : ¥4.96020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
FH12-6S-0.5SH(55)
FH12-6S-0.5SH(55)
CONN FFC BOTTOM 6POS 0.5MM R/A
Hirose Electric Co Ltd
3,687
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,000 : ¥6.37233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
15,582
In Stock
18,000
Factory
1 : ¥13.63000
Cut Tape (CT)
1,500 : ¥7.30295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
25,434
In Stock
1 : ¥26.60000
Cut Tape (CT)
1,500 : ¥13.11713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
FFC2B28-20-G
FFC2B28-20-G
CONN FFC FPC 20POS 0.5MM R/A
GCT
9,540
In Stock
1 : ¥5.09000
Cut Tape (CT)
4,000 : ¥2.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
Solder Retention
30V
-25°C ~ 85°C
UL94 V-0
4,709
In Stock
6,000
Factory
1 : ¥20.77000
Cut Tape (CT)
1,500 : ¥11.62492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
35
0.020" (0.50mm)
Solder
0.30mm
0.083" (2.10mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
50V
-30°C ~ 85°C
UL94 V-0
CONN FPC BOTTOM 45POS 0.3MM R/A
5035664502
CONN FPC BOTTOM 45POS 0.3MM R/A
Molex
0
In Stock
36,000
Factory
Check Lead Time
36,000 : ¥11.66770
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
45
0.012" (0.30mm)
Solder
0.20mm
0.037" (0.95mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0, UL94 HB
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.