046844713002846+

DigiKey Part Number
478-046844713002846+TR-ND - Tape & Reel (TR)
478-046844713002846+CT-ND - Cut Tape (CT)
478-046844713002846+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046844713002846+
Description
CONN FPC BOTTOM 13POS 0.3MM R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
13
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.037" (0.95mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 HB
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Black
Mating Cycles
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥5.86200¥58.62
25¥5.62200¥140.55
50¥5.50220¥275.11
100¥5.26330¥526.33
250¥4.78436¥1,196.09
500¥4.30604¥2,153.02
1,000¥3.82758¥3,827.58
2,500¥3.46874¥8,671.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.34912¥16,745.60
10,000¥3.18167¥31,816.70
15,000¥3.10990¥46,648.50
Manufacturers Standard Package