FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,608 In Stock | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥7.84745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
14,217 In Stock | 1 : ¥24.38000 Cut Tape (CT) 1,500 : ¥17.14924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 | |||
2,400 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.64766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention | 50V | -25°C ~ 85°C | UL94 V-0 | |||
15,708 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥2.45678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 150°C | UL94 V-0 | |||
8,599 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥7.00764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |