FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
MolexWürth Elektronik
Series
BackFlip, Easy-On 503480 FHB1Easy-On 52746WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Height Above Board
0.039" (1.00mm)0.079" (2.00mm)0.087" (2.20mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
StraightStraight, Tapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA6T), Nylon 6T
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS), Glass Filled
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Material Flammability Rating
UL94 V-0UL94 V-0, UL94 HB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
503480-0800
5034800800
CONN FFC FPC 8POS 0.5MM R/A
Molex
63,461
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥3.63103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0, UL94 HB
0527460871
0527460871
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
4,533
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.62790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
687108149022
687108149022
CONN FFC BOTTOM 8POS 0.5MM R/A
Würth Elektronik
8,181
In Stock
1 : ¥8.21000
Cut Tape (CT)
2,000 : ¥5.86180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.087" (2.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.