FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
OPUSFV-R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Number of Positions
1050
Height Above Board
0.071" (1.80mm)0.079" (2.00mm)
Housing Material
Polyamide (PA), Nylon, Glass Filled, Halogen FreePolyamide (PA9T), Nylon 9T, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen FreeThermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-502100ALF
62684-502100ALF
CONN FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
8,476
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥3.21328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
SFV10R-2STBE1HLF
SFV10R-2STBE1HLF
CONN FFC FPC TOP 10POS 0.5MM R/A
Amphenol ICC (FCI)
5,832
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.49933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.