FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,871 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,000 : ¥4.43038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.33mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 | |||
3,629 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,000 : ¥2.04630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 34 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T, Glass Filled | Thermoplastic, Glass Filled | Zero Insertion Force (ZIF) | 50V | -55°C ~ 85°C | UL94 V-0 |