FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
121820
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.047" (1.20mm)0.116" (2.95mm)0.118" (3.00mm)
Cable End Type
StraightTapered
Housing Material
Liquid Crystal Polymer (LCP)Polyphenylene Sulfide (PPS)
Actuator Material
Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
125V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
68612014422
68612014422
CONN FPC BOTTOM 20POS 1MM R/A
Würth Elektronik
667
In Stock
1 : ¥11.17000
Cut Tape (CT)
1,500 : ¥10.68917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
68611214422
68611214422
CONN FPC BOTTOM 12POS 1MM R/A
Würth Elektronik
4,201
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,500 : ¥8.16060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
68610614122
68611814122
CONN FPC TOP 18POS 1MM R/A
Würth Elektronik
1,016
In Stock
1 : ¥10.43000
Cut Tape (CT)
1,500 : ¥7.06043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
18
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.116" (2.95mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
686118183422
686118183422
CONN FFC TOP 18POS 1MM R/A
Würth Elektronik
3,971
In Stock
1 : ¥16.99000
Cut Tape (CT)
4,000 : ¥9.29354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Top
18
0.039" (1.00mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.