FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,037 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,500 : ¥7.88552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
0 In Stock 36,000 Factory Check Lead Time | 36,000 : ¥11.66770 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 45 | 0.012" (0.30mm) | Solder | 0.20mm | 0.037" (0.95mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0, UL94 HB |