0528080870

DigiKey Part Number
WM11048TR-ND - Tape & Reel (TR)
WM11048CT-ND - Cut Tape (CT)
WM11048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528080870
Description
CONN FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528080870 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.60400¥36.04
100¥2.80530¥280.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.20409¥2,204.09
2,000¥2.13734¥4,274.68
3,000¥2.00374¥6,011.22
5,000¥1.93694¥9,684.70
10,000¥1.80337¥18,033.70
25,000¥1.73657¥43,414.25
Manufacturers Standard Package