FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,632 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥8.39307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,688 In Stock | 1 : ¥36.29000 Cut Tape (CT) 1,000 : ¥21.04074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.142" (3.60mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |