FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
52271FH12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, Top
Number of Positions
1045
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Height Above Board
0.079" (2.00mm)0.118" (3.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightTapered
Contact Finish
GoldTin Bismuth
Housing Material
Polyamide (PA), NylonPolyamide (PA46), Nylon 4/6
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH12A-45S-0.5SH(55)
FH12A-45S-0.5SH(55)
CONN FFC FPC TOP 45POS 0.5MM R/A
Hirose Electric Co Ltd
1,519
In Stock
1 : ¥24.63000
Cut Tape (CT)
2,000 : ¥12.07301
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
0522711079
0522711079
CONN FPC BOTTOM 10POS 1MM R/A
Molex
22,355
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,000 : ¥5.09106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.039" (1.00mm)
Solder
0.30mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.