FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
Easy-On 52610SFW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
FFC, FCB Thickness
0.30mm0.33mm
Height Above Board
0.209" (5.30mm)0.226" (5.74mm)
Locking Feature
-Slide Lock
Cable End Type
-Tapered
Contact Finish
GoldTin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass FilledThermoplastic, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass FilledThermoplastic, Glass Filled
Voltage Rating
100V125V
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0526101033
0526101033
CONN FPC VERT 10POS 1MM SMD
Molex
1,660
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,000 : ¥6.44757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
SFW10S-2STAE1LF
SFW10S-2STAE1LF
CONN FPC VERT 10POS 1MM SMD
Amphenol ICC (FCI)
1,649
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥1.90878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.