FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,704 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.45789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock, Backlock | Tabbed, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | UL94 V-0 | |||
856 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.47970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 4 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.106" (2.70mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 |