FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,255 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.54898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | - | Low Insertion Force (LIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
2,272 In Stock | 1 : ¥14.94000 Cut Tape (CT) 1,000 : ¥8.34806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 11 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T | Polyamide (PA9T), Nylon 9T | Zero Insertion Force (ZIF) | 125V | -20°C ~ 85°C | UL94 V-0 | ||
676 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 12 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | - | 50V | -55°C ~ 85°C | UL94 V-0 |