FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock | 1 : ¥17.32000 Cut Tape (CT) 4,000 : ¥10.41824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.047" (1.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | - | -25°C ~ 85°C | UL94 V-0 | |||
4,980 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥7.47092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 21 | 0.008" (0.20mm) | Solder | 0.20mm | 0.035" (0.88mm) | Flip Lock | Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon, Halogen Free | Zero Insertion Force (ZIF) | 30V | -55°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 5,000 : ¥2.07616 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | 20 | 0.008" (0.20mm) | Solder | - | - | - | - | - | - | - | - | - | - | - | UL94 V-0 |