FFC, FPC (Flat Flexible) Connector Assemblies

Results: 9
Manufacturer
Amphenol ICC (FCI)GCTMolex
Series
Easy-On 52610Easy-On 52808Easy-On FD19 200528FFC2A32SFWSFW-R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Flat Flex Type
CICFFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Pitch
0.020" (0.50mm)0.039" (1.00mm)
Termination
Kinked PinSolder
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm
Height Above Board
0.075" (1.90mm)0.106" (2.70mm)0.167" (4.25mm)0.199" (5.05mm)0.209" (5.30mm)0.226" (5.74mm)
Locking Feature
-Flip LockSlide Lock
Cable End Type
-StraightStraight or TaperedStraight, TabbedStraight, TaperedTapered
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledThermoplastic, Glass Filled
Actuator Material
-Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledThermoplastic, Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
30V100V125V
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0526102072
0526102072
CONN FPC VERT 20POS 1MM SMD
Molex
3,772
In Stock
1 : ¥17.65000
Cut Tape (CT)
1,000 : ¥9.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC2A32-20-T
FFC2A32-20-T
CONN FFC VERT 20POS 0.5MM SMD
GCT
3,346
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,200 : ¥2.23013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
0528082071
0528082071
CONN FFC FPC VERT 20POS 1MM SMD
Molex
14,318
In Stock
1 : ¥6.08000
Cut Tape (CT)
1,000 : ¥3.33006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
SFW20R-1STE1LF
SFW20R-1STE1LF
CONN FFC FPC BOTTOM 20POS 1MM RA
Amphenol ICC (FCI)
2,897
In Stock
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥3.19472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
2005280200
2005280200
CONN FFC FPC BOTTOM 20POS 1MM RA
Molex
6,239
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥3.45668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
SFW20S-2STAE1LF
SFW20S-2STAE1LF
CONN FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
1,580
In Stock
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.98738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.33mm
0.209" (5.30mm)
-
-
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
0528082070
0528082070
CONN FPC VERT 20POS 1MM SMD
Molex
1,214
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,000 : ¥3.40814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
SFW20S-6STE1LF
SFW20S-6STE1LF
CONN CIC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
1,079
In Stock
1 : ¥6.16000
Cut Tape (CT)
1,000 : ¥1.91288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CIC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Kinked Pin
0.30mm
0.209" (5.30mm)
-
Straight or Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
SFW20S-2STE9LF
SFW20S-2STE9LF
CONN FFC FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
310
In Stock
1 : ¥5.50000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 85°C
UL94 V-0
Showing
of 9

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.